ANT-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ANT-P
A fleet of Autonomous Trucks at Jebel Ali port using Xsens MTi for Accurate 3D Positioning

ANT-P

DigiKey Part Number
ANT-P-ND
Manufacturer
Manufacturer Product Number
ANT-P
Description
GNSS ANTENNA GPS GLONASS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Xsens a Movella brand
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
-
Frequency (Center/Band)
-
Frequency Range
-
Antenna Type
Module
VSWR
-
Return Loss
-
Gain
-
Features
Cable - 3.05m
Termination
-
Ingress Protection
-
Mounting Type
-
Height (Max)
-
Applications
Beidou, Galileo, GLONASS, GNSS, GPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1113,83000 €113,83 €
Manufacturers Standard Package
Unit Price without VAT:113,83000 €
Unit Price with VAT:135,45770 €