Image for WF203 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WF203

DigiKey Part Number
WF203-ND
Manufacturer
Manufacturer Product Number
WF203
Description
DC DC CONVERTER 15V 30W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 2A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2A
Mfr
Power (Watts)
30 W
Series
Voltage - Isolation
500 V
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Active
Features
Remote On/Off, SCP
Type
Isolated Module
Operating Temperature
-25°C ~ 100°C (With Derating)
Number of Outputs
1
Efficiency
82%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
8-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
675,96333 €455,78 €
Manufacturers Standard Package
Unit Price without VAT:75,96333 €
Unit Price with VAT:90,39636 €