WD201 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 4
Unit Price: 14,13000 €
Datasheet
Image for WD201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WD201

DigiKey Part Number
WD201-ND
Manufacturer
Manufacturer Product Number
WD201
Description
DC DC CONVERTER 5V 15W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 3A 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Mfr
Power (Watts)
15 W
Series
Voltage - Isolation
500 V
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Obsolete
Features
SCP
Type
Isolated Module
Operating Temperature
-25°C ~ 71°C
Number of Outputs
1
Efficiency
78%
Voltage - Input (Min)
18V
Mounting Type
Through Hole
Voltage - Input (Max)
36V
Package / Case
5-DIP Module
Voltage - Output 1
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SKA15B-05MEAN WELL USA Inc.41866-4560-ND14,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes