Similar

VR20S12 | |
|---|---|
DigiKey Part Number | 1470-VR20S12-ND |
Manufacturer | |
Manufacturer Product Number | VR20S12 |
Description | DC DC CONVERTER 12V |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 12V 2A 16V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VR20S12 Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 2A |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Not For New Designs | Efficiency 96% |
Type Linear Regulator Replacement | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 16V | Size / Dimension 0.45" L x 0.35" W x 0.69" H (11.5mm x 9.0mm x 17.5mm) |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR2024S12 | XP Power | 0 | 1470-TR2024S12-ND | 7,59100 € | Similar |
| R-78K12-2.0 | Recom Power | 3.355 | 945-R-78K12-2.0-ND | 4,51000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 4,20636 € | 185,08 € |
| Unit Price without VAT: | 4,20636 € |
|---|---|
| Unit Price with VAT: | 5,00557 € |






