VFT80US15 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


XP Power
In Stock: 523
Unit Price: 63,25000 €
Datasheet

MFR Recommended


XP Power
In Stock: 10
Unit Price: 45,54000 €
Datasheet
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFT80US15

DigiKey Part Number
1470-2350-ND
Manufacturer
Manufacturer Product Number
VFT80US15
Description
AC/DC CONVERTER 15V 80W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
87%
Packaging
Box
Operating Temperature
-10°C ~ 70°C (With Derating)
Part Status
Obsolete
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.00" W x 1.05" H (101.6mm x 50.8mm x 26.6mm)
Voltage - Input
85 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
5.53 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECS100US15XP Power5231470-1271-ND63,25000 €MFR Recommended
LCE80PS15XP Power101470-LCE80PS15-ND45,54000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes