MFR Recommended

VFT150PS24 | |
|---|---|
DigiKey Part Number | 1470-2346-ND |
Manufacturer | |
Manufacturer Product Number | VFT150PS24 |
Description | AC/DC CONVERTER 24V 150W |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VFT150PS24 Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 92% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Obsolete | Features Adjustable Output, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.30" H (127.0mm x 76.2mm x 33.0mm) |
Voltage - Input 90 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 4.2 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VFB150PS24 | XP Power | 98 | 1470-VFB150PS24-ND | 46,68000 € | MFR Recommended |


