
VFR05US050-UB | |
|---|---|
DigiKey Part Number | 1470-VFR05US050-UB-ND |
Manufacturer | |
Manufacturer Product Number | VFR05US050-UB |
Description | 5W AC-DC WALL ADAPTERS WITH US, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1A |
Manufacturer XP Power | Power (Watts) 5 W |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector USB Micro |
Form Wall Mount (Class II) | Input Connector Multi-Blade (Included) |
Input Type Multi-Blade (Included) | Size / Dimension 2.16" L x 1.45" W x 1.69" H (54.9mm x 37.0mm x 42.9mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency AU/NZ, CB, CCC, CE, EN, UKCA, UL |
Voltage - Output 5V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,07000 € | 8,07 € |
| 5 | 7,83600 € | 39,18 € |
| 10 | 7,59000 € | 75,90 € |
| 25 | 7,26680 € | 181,67 € |
| 100 | 6,78230 € | 678,23 € |
| Unit Price without VAT: | 8,07000 € |
|---|---|
| Unit Price with VAT: | 9,60330 € |

