VFR05US090-JA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFR05US050-BB

DigiKey Part Number
1470-VFR05US050-BB-ND
Manufacturer
Manufacturer Product Number
VFR05US050-BB
Description
5W AC-DC WALL ADAPTERS WITH US,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Included)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
1A
Power (Watts)
5 W
No Load Power Consumption
-
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 60°C
Output Connector
USB A Receptacle
Cord Length
-
Input Connector
Multi-Blade (Included)
Size / Dimension
2.16" L x 1.45" W x 1.69" H (54.9mm x 37.0mm x 42.9mm)
Approval Agency
AU/NZ, CB, CCC, CE, EN, UKCA, UL
Standard Number
62368-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 672
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
17,34000 €7,34 €
57,12600 €35,63 €
106,90100 €69,01 €
256,60720 €165,18 €
1006,16680 €616,68 €
Manufacturers Standard Package
Unit Price without VAT:7,34000 €
Unit Price with VAT:8,73460 €