
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -10°C ~ 70°C (With Derating) |
Part Status Active | Features Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.00" L x 3.00" W x 1.43" H (127.0mm x 76.2mm x 36.3mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, TUV, UKCA, UL |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 3.13 A | Minimum Load Required No |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,68000 € | 46,68 € |
| 5 | 45,27400 € | 226,37 € |
| 10 | 43,88000 € | 438,80 € |
| 25 | 42,00880 € | 1.050,22 € |
| 100 | 39,21290 € | 3.921,29 € |
| Unit Price without VAT: | 46,68000 € |
|---|---|
| Unit Price with VAT: | 55,54920 € |

