Parametric Equivalent

VES90PS19 | |
|---|---|
DigiKey Part Number | 1470-3118-ND |
Manufacturer | |
Manufacturer Product Number | VES90PS19 |
Description | AC/DC DESKTOP ADAPTER 19V 90W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 19V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | VES90PS19 Models |
Category | No Load Power Consumption 150mW (Max) |
Manufacturer XP Power | Applications ITE (Commercial) |
Series | Efficiency Level VI, CoC Tier 2 |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Power DIN, 4 Pin |
Region Utilized International | Cord Length 47.2" (1.20m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 5.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB |
Voltage - Output 19V | Standard Number 62368-1 |
Current - Output (Max) 4.74A | Weight 0.82 lb (371.95 g) |
Power (Watts) 90 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AJM90PS19 | XP Power | 6 | 1470-3132-ND | 71,90000 € | Parametric Equivalent |
| VES120PS19 | XP Power | 766 | 1470-3640-ND | 64,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 37,91074 € | 38.214,03 € |
| Unit Price without VAT: | 37,91074 € |
|---|---|
| Unit Price with VAT: | 45,11378 € |














