48V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VES300PS48

DigiKey Part Number
1470-VES300PS48-ND
Manufacturer
Manufacturer Product Number
VES300PS48
Description
AC/DC DESKTOP ADAPTER 48V 300W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
48V 300 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
XP Power
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
-10°C ~ 60°C
Part Status
Active
Output Connector
Rectangular, 8 Position
Region Utilized
International
Cord Length
47.2" (1.20m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
7.77" L x 3.50" W x 1.53" H (197.4mm x 88.9mm x 38.9mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, TUV, UL
Voltage - Output
48V
Standard Number
62368-1
Current - Output (Max)
6.25A
Base Product Number
Power (Watts)
300 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1.000101,83457 €101.834,57 €
Unit Price without VAT:101,83457 €
Unit Price with VAT:121,18314 €