VES255PS19 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


XP Power
In Stock: 0
Unit Price: 88,16889 €
Datasheet
19V 255 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VES255PS19

DigiKey Part Number
1470-VES255PS19-ND
Manufacturer
Manufacturer Product Number
VES255PS19
Description
AC/DC DESKTOP ADAPTER 19V 255W
Customer Reference
Detailed Description
19V 255 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
150mW (Max)
Manufacturer
XP Power
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
-10°C ~ 60°C
Part Status
Obsolete
Output Connector
Rectangular, 8 Position
Region Utilized
International
Cord Length
47.2" (1.20m)
Form
Desktop (Class I)
Input Connector
IEC 320-C14
Input Type
Cord (Sold Separately)
Size / Dimension
7.77" L x 3.50" W x 1.53" H (197.4mm x 88.9mm x 38.9mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CCC, TUV, UL
Voltage - Output
19V
Standard Number
62368-1
Current - Output (Max)
13.42A
Base Product Number
Power (Watts)
255 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VES300PS19XP Power01470-VES300PS19-ND88,16889 €MFR Recommended
Obsolete
Marketplace Stock: 13 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

13In Stock
Ships from WEC