Similar

VER24US120-JA | |
|---|---|
DigiKey Part Number | 1470-3173-ND |
Manufacturer | |
Manufacturer Product Number | VER24US120-JA |
Description | AC/DC WALL MOUNT ADAPTER 12V 24W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 24 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | VER24US120-JA Models |
Category | Polarization Positive Center |
Manufacturer XP Power | Applications ITE (Commercial) |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 60°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Wall Mount (Class II) | Input Connector Multi-Blade |
Input Type Multi-Blade (Included) | Size / Dimension 3.54" L x 1.69" W x 1.68" H (90.0mm x 43.0mm x 42.7mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB |
Voltage - Output 12V | Standard Number 62368-1 |
Current - Output (Max) 2A | Weight 0.177 lb (80.29 g) |
Power (Watts) 24 W | Base Product Number |
No Load Power Consumption 75mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GE24I12-P1J | MEAN WELL USA Inc. | 0 | 1866-1787-ND | 19,52000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 € | 18,48 € |
| 5 | 17,92600 € | 89,63 € |
| 10 | 17,37700 € | 173,77 € |
| 25 | 16,63640 € | 415,91 € |
| 100 | 15,52120 € | 1.552,12 € |
| Unit Price without VAT: | 18,48000 € |
|---|---|
| Unit Price with VAT: | 21,99120 € |


