
Category | No Load Power Consumption 300mW (Max) |
Manufacturer XP Power | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 39.4" (1.00m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.02" L x 1.42" W x 2.09" H (102.0mm x 36.0mm x 53.0mm) |
Voltage - Output 24V | Approval Agency CB, TUV, UL |
Current - Output (Max) 1.5A | Weight 0.573 lb (259.91 g) |
Power (Watts) 36 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACM36US24 | XP Power | 0 | 1470-4473-ND | 17,73959 € | MFR Recommended |







