VEP15US24 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


XP Power
In Stock: 0
Unit Price: 14,72000 €
Datasheet
24V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEP15US24

DigiKey Part Number
1470-2334-ND
Manufacturer
Manufacturer Product Number
VEP15US24
Description
AC/DC WALL MOUNT ADAPTER 24V 15W
Customer Reference
Detailed Description
24V 15 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
No Load Power Consumption
300mW (Max)
Manufacturer
XP Power
Polarization
Positive Center
Series
Applications
ITE (Commercial), Medical
Packaging
Box
Efficiency
Level V
Part Status
Obsolete
Operating Temperature
0°C ~ 40°C
Region Utilized
International
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Form
Wall Mount (Class II)
Cord Length
70.9" (1.80m)
Input Type
Multi-Blade (Sold Separately)
Input Connector
Multi-Blade
Voltage - Input
80 ~ 264 VAC
Size / Dimension
2.95" L x 1.81" W x 1.20" H (75.0mm x 46.0mm x 30.5mm)
Voltage - Output
24V
Approval Agency
CB, TUV, UL
Current - Output (Max)
630mA
Weight
0.265 lb (120.2 g)
Power (Watts)
15 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACM18US24XP Power01470-3953-ND14,72000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes