Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial), Medical | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 70.9" (1.80m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.95" L x 1.81" W x 1.20" H (75.0mm x 46.0mm x 30.5mm) | |
Approval Agency | CB, TUV, UL | |
Weight | 0.265 lb (120.2 g) |








