Similar

Category | No Load Power Consumption 300mW (Max) |
Manufacturer XP Power | Polarization Positive Center |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized International | Output Connector Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 70.9" (1.80m) |
Input Type Multi-Blade (Sold Separately) | Input Connector Multi-Blade |
Voltage - Input 80 ~ 264 VAC | Size / Dimension 2.95" L x 1.81" W x 1.20" H (75.0mm x 46.0mm x 30.5mm) |
Voltage - Output 5V | Approval Agency CB, TUV, UL |
Current - Output (Max) 2A | Weight 0.265 lb (120.2 g) |
Power (Watts) 10 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACM18US05 | XP Power | 1.804 | 1470-3948-ND | 14,72000 € | MFR Recommended |
| VER12US050-JA | XP Power | 523 | 1470-3114-ND | 13,51000 € | Similar |








