15V 19 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEL18US150-US-JA

DigiKey Part Number
1470-3158-ND
Manufacturer
Manufacturer Product Number
VEL18US150-US-JA
Description
AC/DC WALL MOUNT ADAPTER 15V 19W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15V 19 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Polarization
Positive Center
Manufacturer
XP Power
Applications
ITE (Commercial)
Series
Efficiency
Level VI, CoC Tier 2
Packaging
Box
Operating Temperature
0°C ~ 60°C
Part Status
Active
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm
Region Utilized
North America
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
NEMA 1-15P
Input Type
Fixed Blade
Size / Dimension
3.54" L x 1.34" W x 1.87" H (90.0mm x 34.0mm x 47.5mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, TUV, UL
Voltage - Output
15V
Standard Number
62368-1
Current - Output (Max)
1.25A
Weight
0.188 lb (85.28 g)
Power (Watts)
19 W
Base Product Number
No Load Power Consumption
100mW (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
3.02412,10771 €36.613,72 €
Unit Price without VAT:12,10771 €
Unit Price with VAT:14,40817 €