
VEL12US050-EU-JA | |
|---|---|
DigiKey Part Number | 1470-3105-ND |
Manufacturer | |
Manufacturer Product Number | VEL12US050-EU-JA |
Description | AC/DC WALL MOUNT ADAPTER 5V 11W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V 11 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2.1A | |
Power (Watts) | 11 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.99" L x 1.16" W x 2.27" H (76.0mm x 29.5mm x 57.6mm) | |
Approval Agency | CB | |
Standard Number | 62368-1 | |
Weight | 0.19 lb (86.18 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 9,73313 € | 29.199,39 € |
| Unit Price without VAT: | 9,73313 € |
|---|---|
| Unit Price with VAT: | 11,58242 € |

