
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 3.75A | |
Power (Watts) | 90 W | |
No Load Power Consumption | 500mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | Level V | |
Operating Temperature | 0°C ~ 60°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 48" (1.22m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 5.24" L x 2.28" W x 1.19" H (133.0mm x 58.0mm x 30.3mm) | |
Approval Agency | - | |
Weight | 0.816 lb (370.13 g) |


