VEH90PS12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


XP Power
In Stock: 146
Unit Price: 45,13000 €
Datasheet
12V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEH90PS12

DigiKey Part Number
1470-2322-ND
Manufacturer
Manufacturer Product Number
VEH90PS12
Description
AC/DC DESKTOP ADAPTER 12V 90W
Customer Reference
Detailed Description
12V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
90 W
Manufacturer
XP Power
No Load Power Consumption
500mW (Max)
Series
Applications
ITE (Commercial)
Packaging
Box
Efficiency
Level V
Part Status
Obsolete
Operating Temperature
0°C ~ 60°C
Region Utilized
International
Output Connector
Power DIN, 4 Pin
Form
Desktop (Class I)
Cord Length
48" (1.22m)
Input Type
Cord (Sold Separately)
Input Connector
IEC 320-C6
Voltage - Input
90 ~ 264 VAC
Size / Dimension
5.24" L x 2.28" W x 1.19" H (133.0mm x 58.0mm x 30.3mm)
Voltage - Output
12V
Weight
0.816 lb (370.13 g)
Current - Output (Max)
7.5A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VES90PS12XP Power1461470-3117-ND45,13000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes