VEH40US12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


XP Power
In Stock: 0
Unit Price: 20,42000 €
Datasheet
12V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VEH40US12

DigiKey Part Number
1470-2317-ND
Manufacturer
Manufacturer Product Number
VEH40US12
Description
AC/DC DESKTOP ADAPTER 12V 40W
Customer Reference
Detailed Description
12V 40 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Obsolete
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
3.33A
Power (Watts)
40 W
No Load Power Consumption
300mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level V
Operating Temperature
0°C ~ 60°C
Output Connector
Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
48" (1.22m)
Input Connector
IEC 320-C14
Size / Dimension
4.21" L x 1.85" W x 1.19" H (107.0mm x 47.0mm x 30.1mm)
Approval Agency
-
Weight
0.62 lb (281.23 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes