
VEH120PS24 | |
|---|---|
DigiKey Part Number | 1470-2306-ND |
Manufacturer | |
Manufacturer Product Number | VEH120PS24 |
Description | AC/DC DESKTOP ADAPTER 24V 120W |
Customer Reference | |
Detailed Description | 24V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Category | Power (Watts) 120 W |
Manufacturer XP Power | No Load Power Consumption 300mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level V |
Part Status Obsolete | Operating Temperature 0°C ~ 60°C |
Region Utilized International | Output Connector Power DIN, 4 Pin |
Form Desktop (Class I) | Cord Length 47.2" (1.20m) |
Input Type Cord (Sold Separately) | Input Connector IEC 320-C14 |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 6.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm) |
Voltage - Output 24V | Weight 1.6 lbs (725.7 g) |
Current - Output (Max) 5A |


