
Category | Features Universal Input |
Manufacturer XP Power | Operating Temperature 0°C ~ 70°C (With Derating) |
Series | Efficiency 84% |
Packaging Box | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 5-DIP Module |
Type Open Frame | Size / Dimension 2.56" L x 1.50" W x 1.06" H (65.0mm x 38.0mm x 26.9mm) |
Number of Outputs 1 | Approval Agency cUL, IEC, EN |
Voltage - Input 90 ~ 264 VAC | Standard Number 60601-1; 60950-1; 62368-1 |
Voltage - Output 1 24V | Line Regulation ±0.5% |
Current - Output (Max) 630mA | Load Regulation 2% |
Power (Watts) 15 W | Weight 0.088 lb (39.92 g) |
Applications ITE (Commercial), Medical |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VCE20US24 | XP Power | 0 | 1470-VCE20US24-ND | 18,37000 € | MFR Recommended |


