
VCP15US15-E | |
|---|---|
DigiKey Part Number | 1470-2266-ND |
Manufacturer | |
Manufacturer Product Number | VCP15US15-E |
Description | AC/DC CONVERTER 15V 15W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 900mA 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VCP15US15-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 900mA | |
Power (Watts) | 15 W | |
Applications | ITE (Commercial), Medical | |
Features | Universal Input | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.72" L x 1.65" W x 1.11" H (69.0mm x 42.0mm x 28.2mm) | |
Approval Agency | cUL, IEC, EN | |
Standard Number | 60601-1; 60950-1; 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | 2% | |
Weight | 0.221 lb (100.24 g) |


