VCP15US12 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


XP Power
In Stock: 10
Unit Price: 18,60000 €
Datasheet
Open Frame AC DC Converters 1 Output 12V 1.25A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCP15US12

DigiKey Part Number
1470-2263-ND
Manufacturer
Manufacturer Product Number
VCP15US12
Description
AC/DC CONVERTER 12V 15W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 1.25A 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
15 W
Applications
ITE (Commercial), Medical
Features
Universal Input
Operating Temperature
0°C ~ 70°C (With Derating)
Efficiency
82%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.56" L x 1.50" W x 1.06" H (65.0mm x 38.0mm x 26.9mm)
Approval Agency
cUL, IEC, EN
Standard Number
60601-1; 60950-1; 62368-1
Line Regulation
±0.5%
Load Regulation
2%
Weight
0.088 lb (39.92 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes