Open Frame AC DC Converters 1 Output 12V 400mA 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCP05US12

DigiKey Part Number
1470-2259-ND
Manufacturer
Manufacturer Product Number
VCP05US12
Description
AC/DC CONVERTER 12V 5W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 400mA 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
XP Power
Operating Temperature
0°C ~ 70°C (With Derating)
Series
Efficiency
69%
Packaging
Box
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
5-DIP Module
Type
Open Frame
Size / Dimension
2.30" L x 1.40" W x 0.91" H (58.5mm x 35.5mm x 23.0mm)
Number of Outputs
1
Approval Agency
cUL, IEC, EN
Voltage - Input
90 ~ 264 VAC
Standard Number
62368-1
Voltage - Output 1
12V
Line Regulation
±0.5%
Current - Output (Max)
400mA
Load Regulation
2%
Power (Watts)
5 W
Weight
0.044 lb (19.96 g)
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.