
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 820mA | |
Power (Watts) | 39 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 3.46" L x 1.50" W x 1.12" H (87.9mm x 38.1mm x 28.5mm) | |
Approval Agency | CB, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | 1% | |
Load Regulation | 2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 38,48600 € | 384,86 € |
| Unit Price without VAT: | 38,48600 € |
|---|---|
| Unit Price with VAT: | 45,79834 € |

