Enclosed AC DC Converters 1 Output 48V 420mA 85 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VCE20US48

DigiKey Part Number
1470-VCE20US48-ND
Manufacturer
Manufacturer Product Number
VCE20US48
Description
AC/DC CONVERTER 48V 20W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 420mA 85 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, ITE (Commercial)
Manufacturer
XP Power
Operating Temperature
-25°C ~ 70°C (With Derating)
Series
Efficiency
85%
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Package / Case
4-DIP Module
Type
Enclosed
Size / Dimension
2.60" L x 1.30" W x 0.92" H (66.0mm x 33.0mm x 23.4mm)
Number of Outputs
1
Approval Agency
CB, TUV, UL
Voltage - Input
85 ~ 305 VAC
Standard Number
62368-1
Voltage - Output 1
48V
Line Regulation
1%
Current - Output (Max)
420mA
Load Regulation
1%
Power (Watts)
20 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,37000 €18,37 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,37000 €
Unit Price with VAT:21,86030 €