Enclosed AC DC Converters 1 Output 5V 2A 85 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 2A 85 ~ 305 VAC Input
XP Power VCE03/05/10 Series | Digi-Key Daily

VCE10US05

DigiKey Part Number
1470-4525-ND
Manufacturer
Manufacturer Product Number
VCE10US05
Description
AC/DC CONVERTER 5V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 2A 85 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
10 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
2.00" L x 1.15" W x 0.91" H (50.8mm x 29.2mm x 23.1mm)
Approval Agency
CB, TUV, UL
Standard Number
62368-1
Line Regulation
-
Load Regulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 421
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
116,56000 €16,56 €
516,06000 €80,30 €
1015,56300 €155,63 €
2514,90400 €372,60 €
10013,91130 €1.391,13 €
Unit Price without VAT:16,56000 €
Unit Price with VAT:19,70640 €