


VCE03US48 | |
|---|---|
DigiKey Part Number | 1470-4523-ND |
Manufacturer | |
Manufacturer Product Number | VCE03US48 |
Description | AC/DC CONVERTER 48V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 63mA 85 ~ 305 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VCE03US48 Models |
Category | Power (Watts) 3 W |
Manufacturer XP Power | Applications Household Appliances, ITE (Commercial) |
Series | Operating Temperature -25°C ~ 70°C (With Derating) |
Packaging Box | Efficiency 80% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.60" L x 0.75" W x 0.75" H (40.6mm x 19.1mm x 19.1mm) |
Voltage - Input 85 ~ 305 VAC | Approval Agency CB, TUV, UL |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output (Max) 63mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,67000 € | 10,67 € |
| 5 | 10,35200 € | 51,76 € |
| 10 | 10,03000 € | 100,30 € |
| 25 | 9,60720 € | 240,18 € |
| 100 | 8,96300 € | 896,30 € |
| Unit Price without VAT: | 10,67000 € |
|---|---|
| Unit Price with VAT: | 12,69730 € |

