Enclosed AC DC Converters 1 Output 24V 125mA 85 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 24V 125mA 85 ~ 305 VAC Input
XP Power VCE03/05/10 Series | Digi-Key Daily

VCE03US24

DigiKey Part Number
1470-4522-ND
Manufacturer
Manufacturer Product Number
VCE03US24
Description
AC/DC CONVERTER 24V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 125mA 85 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA
Power (Watts)
3 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.60" L x 0.75" W x 0.75" H (40.6mm x 19.1mm x 19.1mm)
Approval Agency
CB, TUV, UL
Standard Number
62368-1
Line Regulation
-
Load Regulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 24 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1010,16800 €101,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:10,16800 €
Unit Price with VAT:12,09992 €

Other Suppliers on DigiKey

24In Stock
Ships from WEC