


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | - | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.60" L x 0.75" W x 0.75" H (40.6mm x 19.1mm x 19.1mm) | |
Approval Agency | CB, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | - | |
Load Regulation | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,16800 € | 101,68 € |
| Unit Price without VAT: | 10,16800 € |
|---|---|
| Unit Price with VAT: | 12,09992 € |

