Enclosed AC DC Converters 1 Output 9V 333mA 85 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 9V 333mA 85 ~ 305 VAC Input
XP Power VCE03/05/10 Series | Digi-Key Daily

VCE03US09

DigiKey Part Number
1470-4519-ND
Manufacturer
Manufacturer Product Number
VCE03US09
Description
AC/DC CONVERTER 9V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 333mA 85 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC
Voltage - Output 1
9V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
333mA
Power (Watts)
3 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.60" L x 0.75" W x 0.75" H (40.6mm x 19.1mm x 19.1mm)
Approval Agency
CB, TUV, UL
Standard Number
62368-1
Line Regulation
-
Load Regulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,60000 €10,60 €
510,27800 €51,39 €
109,96100 €99,61 €
259,53280 €238,32 €
1008,89920 €889,92 €
Manufacturers Standard Package
Unit Price without VAT:10,60000 €
Unit Price with VAT:12,61400 €