
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | XP Power | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Applications | Household Appliances, ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP Module | |
Size / Dimension | 1.50" L x 0.55" W x 0.65" H (38.1mm x 14.0mm x 16.5mm) | |
Approval Agency | CB, CE, TUV, UKCA, UL | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Line Regulation | - | |
Load Regulation | 7% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,14300 € | 71,43 € |
| Unit Price without VAT: | 7,14300 € |
|---|---|
| Unit Price with VAT: | 8,50017 € |

