Enclosed AC DC Converters 1 Output 3.3V 910mA 85 ~ 305 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 3.3V 910mA 85 ~ 305 VAC Input
XP Power VCE03/05/10 Series | Digi-Key Daily

VCE03US03

DigiKey Part Number
1470-4517-ND
Manufacturer
Manufacturer Product Number
VCE03US03
Description
AC/DC CONVERTER 3.3V 3W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 910mA 85 ~ 305 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
XP Power
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
910mA
Power (Watts)
3 W
Applications
Household Appliances, ITE (Commercial)
Features
-
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
4-DIP Module
Size / Dimension
1.60" L x 0.75" W x 0.75" H (40.6mm x 19.1mm x 19.1mm)
Approval Agency
CB, TUV, UL
Standard Number
62368-1
Line Regulation
-
Load Regulation
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,81000 €10,81 €
510,48200 €52,41 €
1010,15700 €101,57 €
259,72800 €243,20 €
1009,07590 €907,59 €
Manufacturers Standard Package
Unit Price without VAT:10,81000 €
Unit Price with VAT:12,86390 €