Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCH600PS24

DigiKey Part Number
1470-UCH600PS24-ND
Manufacturer
Manufacturer Product Number
UCH600PS24
Description
AC/DC CONVERTER 24V 600W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
UCH600PS24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial), Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
95%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
8.00" L x 5.00" W x 1.57" H (203.2mm x 127.0mm x 40.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, TUV, UL
Voltage - Output 1
24V
Standard Number
62368-1
Current - Output 1
25 A
Minimum Load Required
No
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1274,64000 €274,64 €
5266,40800 €1.332,04 €
10258,16700 €2.581,67 €
25247,18200 €6.179,55 €
100226,18470 €22.618,47 €
Manufacturers Standard Package
Unit Price without VAT:274,64000 €
Unit Price with VAT:326,82160 €