



TR2005S1V2 | |
|---|---|
DigiKey Part Number | 1470-TR2005S1V2-ND |
Manufacturer | |
Manufacturer Product Number | TR2005S1V2 |
Description | DC DC CONVERTER 1.2V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.2V 2A 3V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2A |
Mfr | Applications ITE (Commercial) |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Tube | Efficiency 90% |
Part Status Active | Mounting Type Through Hole |
Type Non-Isolated PoL Module | Package / Case 3-SIP Module |
Number of Outputs 1 | Size / Dimension 0.55" L x 0.30" W x 0.40" H (14.0mm x 7.5mm x 10.1mm) |
Voltage - Input (Min) 3V | Approval Agency CE, TUV, UL |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 7,05667 € | 211,70 € |
| Unit Price without VAT: | 7,05667 € |
|---|---|
| Unit Price with VAT: | 8,39744 € |

