Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1A 4.6V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STS1024S1V8-TR

DigiKey Part Number
STS1024S1V8-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STS1024S1V8-TR
Description
DC DC CONVERTER 1.8V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 1A 4.6V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
4.6V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1A
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90.5%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.07.2026
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5006,85070 €3.425,35 €
Manufacturers Standard Package
Unit Price without VAT:6,85070 €
Unit Price with VAT:8,15233 €