
STS1024S09 | |
|---|---|
DigiKey Part Number | 1470-4717-ND |
Manufacturer | |
Manufacturer Product Number | STS1024S09 |
Description | DC DC CONVERTER 9V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 9V 1A 12V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | STS1024S09 Models |
Category | Current - Output (Max) 1A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Last Time Buy | Efficiency 95.5% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Min) 12V | Size / Dimension 0.60" L x 0.46" W x 0.14" H (15.2mm x 11.8mm x 3.6mm) |
Voltage - Input (Max) 36V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 7,39525 € | 295,81 € |
| Unit Price without VAT: | 7,39525 € |
|---|---|
| Unit Price with VAT: | 8,80035 € |

