
STR05S09 | |
|---|---|
DigiKey Part Number | 1470-3945-ND |
Manufacturer | |
Manufacturer Product Number | STR05S09 |
Description | DC DC CONVERTER 9V 5W |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 11V - 32V Input |
Datasheet | Datasheet |
EDA/CAD Models | STR05S09 Models |
Category | Current - Output (Max) 500mA |
Mfr | Power (Watts) 5 W |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features Remote On/Off, SCP |
Part Status Last Time Buy | Operating Temperature -40°C ~ 100°C |
Type Linear Regulator Replacement | Efficiency 92% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 11V | Package / Case 10-SMD Module |
Voltage - Input (Max) 32V | Size / Dimension 0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm) |
Voltage - Output 1 | Control Features Enable, Active High |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 € | 7,35 € |
| 5 | 7,13000 € | 35,65 € |
| Unit Price without VAT: | 7,35000 € |
|---|---|
| Unit Price with VAT: | 8,74650 € |

