
STR05S05-TR | |
|---|---|
DigiKey Part Number | 1470-STR05S05-TR-ND - Tape & Reel (TR) 1470-STR05S05-TRCT-ND - Cut Tape (CT) 1470-STR05S05-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STR05S05-TR |
Description | DC DC CONVERTER 5V |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 5V 500mA 6.5V - 32V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, SCP |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Efficiency 86% |
Part Status Last Time Buy | Mounting Type Surface Mount |
Type Linear Regulator Replacement | Package / Case 10-SMD Module |
Number of Outputs 1 | Size / Dimension 0.60" L x 0.38" W x 0.36" H (15.3mm x 9.6mm x 9.2mm) |
Voltage - Input (Min) 6.5V | Control Features Enable, Active High |
Voltage - Input (Max) 32V | Approval Agency CE, UKCA |
Voltage - Output 1 | Standard Number 61000 |
Current - Output (Max) 500mA | Base Product Number |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 € | 7,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 6,91226 € | 2.419,29 € |
| Unit Price without VAT: | 7,35000 € |
|---|---|
| Unit Price with VAT: | 8,74650 € |

