Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 9V - 72V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STH0548S3V3

DigiKey Part Number
1470-4890-ND
Manufacturer
Manufacturer Product Number
STH0548S3V3
Description
DC DC CONVERTER 3.3V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 500mA 9V - 72V Input
Datasheet
 Datasheet
EDA/CAD Models
STH0548S3V3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
79%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 6 Leads
Size / Dimension
0.77" L x 0.46" W x 0.20" H (19.5mm x 11.8mm x 5.0mm)
Supplier Device Package
-
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 253
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,73000 €9,73 €
59,43800 €47,19 €
109,14700 €91,47 €
258,76000 €219,00 €
1008,16970 €816,97 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,73000 €
Unit Price with VAT:11,57870 €