
SRH05S09 | |
|---|---|
DigiKey Part Number | 1470-4532-ND |
Manufacturer | |
Manufacturer Product Number | SRH05S09 |
Description | DC DC CONVERTER 9V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Regulator Replacement DC DC Converter 1 Output 9V 500mA 14V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | SRH05S09 Models |
Category | Current - Output (Max) 500mA |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Efficiency 92% |
Type Linear Regulator Replacement | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 3-SIP Module |
Voltage - Input (Min) 14V | Size / Dimension 0.46" L x 0.30" W x 0.40" H (11.7mm x 7.5mm x 10.2mm) |
Voltage - Input (Max) 72V | Supplier Device Package 3-SIP Module |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 7,57750 € | 303,10 € |
| Unit Price without VAT: | 7,57750 € |
|---|---|
| Unit Price with VAT: | 9,01723 € |

