
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3000 V |
Series | Efficiency 86% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Approval Agency CE |
Voltage - Input 90 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 48V | Minimum Load Required Yes |
Current - Output 1 16.67 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 688,82910 € | 68.882,91 € |
| Unit Price without VAT: | 688,82910 € |
|---|---|
| Unit Price with VAT: | 819,70663 € |


