
SMP350PS48 | |
|---|---|
DigiKey Part Number | 1470-4451-ND |
Manufacturer | |
Manufacturer Product Number | SMP350PS48 |
Description | AC/DC CONVERTER 48V 350W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | SMP350PS48 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Remote On/Off |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.00" L x 3.60" W x 1.70" H (177.8mm x 91.4mm x 43.2mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, TUV, UL |
Voltage - Output 1 48V | Standard Number 62368-1 |
Current - Output 1 7.3 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,05000 € | 126,05 € |
| 5 | 122,26000 € | 611,30 € |
| 10 | 118,48500 € | 1.184,85 € |
| 25 | 113,44480 € | 2.836,12 € |
| 100 | 105,88370 € | 10.588,37 € |
| Unit Price without VAT: | 126,05000 € |
|---|---|
| Unit Price with VAT: | 149,99950 € |


