SMC500PS48-C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


XP Power
In Stock: 0
Unit Price: 201,99000 €
Datasheet
Image for SMC500PS48-C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMC500PS48-C

DigiKey Part Number
SMC500PS48-C-ND
Manufacturer
Manufacturer Product Number
SMC500PS48-C
Description
AC/DC CONVERTER 48V 500W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 48V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
10.42 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3000 V
Efficiency
80%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote On/Off, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Approval Agency
CE
Standard Number
62368-1
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes