


SIP100 | |
|---|---|
DigiKey Part Number | 1470-4025-ND |
Manufacturer | |
Manufacturer Product Number | SIP100 |
Description | DC DC CONVERTER 25-100V 1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 25 ~ 100V 10mA 4V - 6.7V Input |
Datasheet | Datasheet |
EDA/CAD Models | SIP100 Models |
Category | Voltage - Output 1 |
Mfr | Current - Output (Max) 10mA |
Series | Power (Watts) 1 W |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type High Voltage - Non-Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 5-SIP Module |
Voltage - Input (Min) 4V | Size / Dimension 1.45" L x 0.16" W x 0.75" H (36.8mm x 4.1mm x 19.1mm) |
Voltage - Input (Max) 6.7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,02000 € | 178,02 € |
| 5 | 175,35400 € | 876,77 € |
| 10 | 172,68400 € | 1.726,84 € |
| 25 | 167,34160 € | 4.183,54 € |
| 100 | 161,99960 € | 16.199,96 € |
| Unit Price without VAT: | 178,02000 € |
|---|---|
| Unit Price with VAT: | 211,84380 € |

