
SFT03T24D12 | |
|---|---|
DigiKey Part Number | 1470-SFT03T24D12-ND |
Manufacturer | |
Manufacturer Product Number | SFT03T24D12 |
Description | DC/DC CONVERTER +/-12V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 79% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.88" L x 0.39" W x 0.44" H (22.3mm x 10.0mm x 11.3mm) |
Voltage - Input (Max) 36V | Control Features Enable, Active Floating |
Voltage - Output 1 | Approval Agency CB, CE, UKCA, UL |
Voltage - Output 2 -12V | Standard Number 62368-1 |
Current - Output (Max) 125mA, 125mA | Base Product Number |
Power (Watts) 3 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 6,12773 € | 134,81 € |
| Unit Price without VAT: | 6,12773 € |
|---|---|
| Unit Price with VAT: | 7,29200 € |

