
SFT03C05S05 | |
|---|---|
DigiKey Part Number | 1470-SFT03C05S05-ND |
Manufacturer | |
Manufacturer Product Number | SFT03C05S05 |
Description | DC/DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 4.5V - 9V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off |
Packaging Tube | Operating Temperature -40°C ~ 100°C (With Derating) |
Part Status Active | Efficiency 77% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.88" L x 0.39" W x 0.44" H (22.3mm x 10.0mm x 11.3mm) |
Voltage - Input (Max) 9V | Control Features Enable, Active Floating |
Voltage - Output 1 | Approval Agency CB, CE, UKCA, UL |
Current - Output (Max) 600mA | Standard Number 62368-1 |
Power (Watts) 3 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 6,40000 € | 140,80 € |
| Unit Price without VAT: | 6,40000 € |
|---|---|
| Unit Price with VAT: | 7,61600 € |

